2284565 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 41,84000 €
Datasheet
14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2284565

DigiKey Part Number
2284565-ND
Manufacturer
Manufacturer Product Number
2284565
Description
INTERFACE MOD HDR 14POS 12-24AWG
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
14
Manufacturer
Phoenix Contact
Features
Label Holder, LED
Series
Voltage - Rated
20VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
1.772" (45.00mm)
Control Side Connection
Rectangular, Male
Width
3.543" (90.00mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2903801Phoenix Contact02903801-ND41,84000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes