50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2284552

DigiKey Part Number
2284552-ND
Manufacturer
Manufacturer Product Number
2284552
Description
INTERFACE MOD HDR 50POS 12-24AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Features
Label Holder, LED
Series
Voltage - Rated
20VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
4.449" (113.00mm)
Control Side Connection
Rectangular, Male
Width
3.543" (90.00mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1467,22000 €467,22 €
Manufacturers Standard Package
Unit Price without VAT:467,22000 €
Unit Price with VAT:555,99180 €