2283663 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 111
Unit Price: 62,94000 €
Datasheet
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2283663

DigiKey Part Number
277-7258-ND
Manufacturer
Manufacturer Product Number
2283663
Description
INTERFACE MOD DSUB FMALE 37POS
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
37
Manufacturer
Phoenix Contact
Features
Test Connectors
Series
Voltage - Rated
125VAC
Packaging
Bulk
Current Rating (Per Contact)
2.5 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
3.780" (96.01mm)
Control Side Connection
D-Sub, Female
Width
2.031" (51.59mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2315191Phoenix Contact111277-2272-ND62,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes