I/O Module Rack 2 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 2 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2282088

DigiKey Part Number
277-5315-ND
Manufacturer
Manufacturer Product Number
2282088
Description
I/O MODULE RACK 2 CHANNEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
I/O Module Rack 2 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Number of Channels
2
Connector Type
Screw Terminal Blocks
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,47000 €122,47 €
Manufacturers Standard Package
Unit Price without VAT:122,47000 €
Unit Price with VAT:145,73930 €