
2282046 | |
|---|---|
DigiKey Part Number | 2282046-ND |
Manufacturer | |
Manufacturer Product Number | 2282046 |
Description | INTERFACE MOD RECTANGULAR MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Features | Label Holder | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,36000 € | 302,36 € |
| Unit Price without VAT: | 302,36000 € |
|---|---|
| Unit Price with VAT: | 359,80840 € |

