50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2281746

DigiKey Part Number
277-5119-ND
Manufacturer
Manufacturer Product Number
2281746
Description
INTERFACE MOD DSUB MALE 50POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2281746 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
125V
Packaging
Bulk
Current Rating (Per Contact)
2 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
3.996" (101.50mm)
Control Side Connection
D-Sub, Male
Width
3.031" (76.99mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1610,69000 €610,69 €
Manufacturers Standard Package
Unit Price without VAT:610,69000 €
Unit Price with VAT:726,72110 €