2281733 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 120
Unit Price: 62,94000 €
Datasheet
Image for 2281733 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2281733

DigiKey Part Number
2281733-ND
Manufacturer
Manufacturer Product Number
2281733
Description
INTERFACE MOD DSUB MALE 37POS
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
37
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
125V
Packaging
Bulk
Current Rating (Per Contact)
2.5 A
Part Status
Obsolete
Length
3.110" (79.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.031" (76.99mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2315146Phoenix Contact120277-2271-ND62,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes