2281649 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: 96,03000 €
Datasheet
Image for 2281649 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2281649

DigiKey Part Number
2281649-ND
Manufacturer
Manufacturer Product Number
2281649
Description
INTERFACE MOD DSUB MALE 25POS
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
25
Manufacturer
Phoenix Contact
Features
Label Holder, LED
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
2.5 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
3.543" (90.00mm)
Control Side Connection
D-Sub, Male
Width
3.031" (76.99mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2322168Phoenix Contact1277-14629-ND96,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes