
2281212 | |
|---|---|
DigiKey Part Number | 277-4975-ND |
Manufacturer | |
Manufacturer Product Number | 2281212 |
Description | INTERFACE MOD DSUB FMALE 37POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | Label Holder | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 3.988" (101.30mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,60000 € | 298,60 € |
| Unit Price without VAT: | 298,60000 € |
|---|---|
| Unit Price with VAT: | 355,33400 € |

