
2280019 | |
|---|---|
DigiKey Part Number | 277-7228-ND |
Manufacturer | |
Manufacturer Product Number | 2280019 |
Description | INTERFACE MOD HDR 20POS 12-24AWG |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | Test Connectors | |
Voltage - Rated | 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.362" (60.00mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | 12-24 AWG |



