
2279541 | |
|---|---|
DigiKey Part Number | 2279541-ND |
Manufacturer | |
Manufacturer Product Number | 2279541 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Black |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,68920 € | 734,46 € |
| Unit Price without VAT: | 14,68920 € |
|---|---|
| Unit Price with VAT: | 17,48015 € |


