
2279279 | |
|---|---|
DigiKey Part Number | 2279279-ND |
Manufacturer | |
Manufacturer Product Number | 2279279 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2279279 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,18000 € | 5,90 € |
| 10 | 1,10200 € | 11,02 € |
| 30 | 0,99067 € | 29,72 € |
| 50 | 0,94240 € | 47,12 € |
| 100 | 0,88080 € | 88,08 € |
| 250 | 0,80564 € | 201,41 € |
| 500 | 0,75300 € | 376,50 € |
| 1.000 | 0,70380 € | 703,80 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

