
2279253 | |
|---|---|
DigiKey Part Number | 2279253-ND |
Manufacturer | |
Manufacturer Product Number | 2279253 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2279253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,58000 € | 15,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

