
2279017 | |
|---|---|
DigiKey Part Number | 2279017-ND |
Manufacturer | |
Manufacturer Product Number | 2279017 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.492" W x 4.508" H (12.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2279017 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 12.5mm Wide Housing |
Series | Size / Dimension 0.492" W x 4.508" H (12.50mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,26400 € | 92,64 € |
| Unit Price without VAT: | 9,26400 € |
|---|---|
| Unit Price with VAT: | 11,02416 € |

