
2278953 | |
|---|---|
DigiKey Part Number | 2278953-ND |
Manufacturer | |
Manufacturer Product Number | 2278953 |
Description | ME 22 5 OTU-MKDSO KMGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 1.516" H (99.00mm x 22.50mm x 38.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2278953 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.886" W x 1.516" H (99.00mm x 22.50mm x 38.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

