
2278940 | |
|---|---|
DigiKey Part Number | 2278940-ND |
Manufacturer | |
Manufacturer Product Number | 2278940 |
Description | COMPONENT HOUSING UPPER GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.689" W x 1.516" H (99.00mm x 17.50mm x 38.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2278940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.689" W x 1.516" H (99.00mm x 17.50mm x 38.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,54300 € | 35,43 € |
| 30 | 3,27867 € | 98,36 € |
| 50 | 3,16240 € | 158,12 € |
| 100 | 3,01150 € | 301,15 € |
| 250 | 2,82284 € | 705,71 € |
| 500 | 2,68816 € | 1.344,08 € |
| 1.000 | 2,55994 € | 2.559,94 € |
| 2.500 | 2,39985 € | 5.999,62 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

