
2278474 | |
|---|---|
DigiKey Part Number | 2278474-ND |
Manufacturer | |
Manufacturer Product Number | 2278474 |
Description | ME MAX B-17 5 GYWH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Filler Plug 0.689" W (17.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 0.689" W (17.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,88900 € | 8,89 € |
| Unit Price without VAT: | 0,88900 € |
|---|---|
| Unit Price with VAT: | 1,05791 € |

