
2278144 | |
|---|---|
DigiKey Part Number | 2278144-ND |
Manufacturer | |
Manufacturer Product Number | 2278144 |
Description | HOUSING PLAS 3.898"L X 1.772"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Black 3.898" L x 1.772" W (99.00mm x 45.00mm) X 3.898" (99.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 3.898" L x 1.772" W (99.00mm x 45.00mm) | |
Height | 3.898" (99.00mm) | |
Area (L x W) | 6.91in² (44.6cm²) | |
Design | - | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Vented | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,93100 € | 179,31 € |
| Unit Price without VAT: | 17,93100 € |
|---|---|
| Unit Price with VAT: | 21,33789 € |

