300 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2277789

DigiKey Part Number
2277789-ND
Manufacturer
Manufacturer Product Number
2277789
Description
CURR SENSE XFMR 300A DIN RAIL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
300 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2277789 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
300 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination Style
Terminal Block
Weight
0.485 lb (220.00 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,72000 €39,72 €
Manufacturers Standard Package
Unit Price without VAT:39,72000 €
Unit Price with VAT:47,26680 €