
2277255 | |
|---|---|
DigiKey Part Number | 2277255-ND |
Manufacturer | |
Manufacturer Product Number | 2277255 |
Description | CURR SENSE XFMR 1600A DIN RAIL |
Customer Reference | |
Detailed Description | 1600 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 1600 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 3.740" L x 1.181" W (95.00mm x 30.00mm) | |
Height - Seated (Max) | 4.764" (121.00mm) | |
Termination Style | Terminal Block |

