
2277093 | |
|---|---|
DigiKey Part Number | 2277093-ND |
Manufacturer | |
Manufacturer Product Number | 2277093 |
Description | CURR SENSE XFMR 1:80 400A DIN RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2277093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 400 A | |
ET (Volt-Time) | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.362" L x 1.181" W (60.00mm x 30.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 € | 35,41 € |
| Unit Price without VAT: | 35,41000 € |
|---|---|
| Unit Price with VAT: | 42,13790 € |

