250 A 1:50 Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2276133

DigiKey Part Number
2276133-ND
Manufacturer
Manufacturer Product Number
2276133
Description
CURR SENSE XFMR 1:50 250A DIN RL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
250 A 1:50 Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2276133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250 A
Manufacturer
Phoenix Contact
Turns Ratio - Primary:Secondary
1:50
Series
Mounting Type
DIN Rail
Packaging
Bulk
Size / Dimension
3.346" L x 1.181" W (85.00mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
4.252" (108.00mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Terminal Block
Type
Non-Invasive (Solid Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,28000 €60,28 €
Manufacturers Standard Package
Unit Price without VAT:60,28000 €
Unit Price with VAT:71,73320 €