
2271154 | |
|---|---|
DigiKey Part Number | 2271154-ND |
Manufacturer | |
Manufacturer Product Number | 2271154 |
Description | SSR RELAY SPST-NO 100MA 3-5.25V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 24VAC |
Mfr | Voltage - Load 3 V ~ 5.25 V |
Series | Load Current 100 mA |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency Ex, GOST |
Circuit | Base Product Number |
Output Type DC |

