Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2271060

DigiKey Part Number
2271060-ND
Manufacturer
Manufacturer Product Number
2271060
Description
SSR RELAY SPST-NO 100MA 8-48V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12VDC
Mfr
Voltage - Load
8 V ~ 48 V
Series
Load Current
100 mA
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
Ex, GOST
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.