


2271031 | |
|---|---|
DigiKey Part Number | 2271031-ND |
Manufacturer | |
Manufacturer Product Number | 2271031 |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | Standard I/O Modules | |
Features | - |

