



2204231 | |
|---|---|
DigiKey Part Number | 277-14563-ND |
Manufacturer | |
Manufacturer Product Number | 2204231 |
Description | CONN TERM BLK DISCONNECT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Disconnect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Levels | - | |
Terminal - Width | - | |
Termination Style | - | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |

