


2203887 | |
|---|---|
DigiKey Part Number | 277-18147-ND |
Manufacturer | |
Manufacturer Product Number | 2203887 |
Description | UPPER PART OF HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.984" W x 4.803" H (25.00mm x 122.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203887 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 0.984" W x 4.803" H (25.00mm x 122.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 5 | 5,58400 € | 27,92 € |
| 10 | 5,21900 € | 52,19 € |
| 30 | 4,68933 € | 140,68 € |
| 50 | 4,46160 € | 223,08 € |
| 100 | 4,17020 € | 417,02 € |
| 250 | 3,81396 € | 953,49 € |
| 500 | 3,66944 € | 1.834,72 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

