


2203879 | |
|---|---|
DigiKey Part Number | 277-18167-ND |
Manufacturer | |
Manufacturer Product Number | 2203879 |
Description | UPPER PART OF HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.472" L x 0.787" W x 3.937" H (12.00mm x 20.00mm x 100.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203879 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 20mm Wide Housing | |
Size / Dimension | 0.472" L x 0.787" W x 3.937" H (12.00mm x 20.00mm x 100.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,14400 € | 15,72 € |
| 10 | 2,94000 € | 29,40 € |
| 30 | 2,64133 € | 79,24 € |
| 50 | 2,51320 € | 125,66 € |
| 100 | 2,34900 € | 234,90 € |
| 250 | 2,14836 € | 537,09 € |
| 500 | 2,00800 € | 1.004,00 € |
| 1.000 | 1,92291 € | 1.922,91 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

