Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 2.8" (71.12mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203543

DigiKey Part Number
277-2203543-ND
Manufacturer
Manufacturer Product Number
2203543
Description
GRAPHIC DISPLAY FSTN - 2.8"
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 2.8" (71.12mm) 128 x 64
Datasheet
 Datasheet
EDA/CAD Models
2203543 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, 8-Bit
Controller Type
Aip31565CR
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
157,18000 $57,18 $
1047,49800 $474,98 $
10047,07630 $4.707,63 $
Manufacturers Standard Package
Unit Price without VAT:57,18000 $
Unit Price with VAT:68,04420 $