


2203456 | |
|---|---|
DigiKey Part Number | 277-16273-ND |
Manufacturer | |
Manufacturer Product Number | 2203456 |
Description | HOUSING PLSTC BLK 9.33"LX1.85"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Black Cover Included 9.331" L x 1.850" W (237.00mm x 47.00mm) X 7.677" (195.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203456 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 9.331" L x 1.850" W (237.00mm x 47.00mm) | |
Height | 7.677" (195.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,95000 € | 69,95 € |
| 5 | 59,79600 € | 298,98 € |
| 10 | 55,89000 € | 558,90 € |
| 25 | 52,53960 € | 1.313,49 € |
| Unit Price without VAT: | 69,95000 € |
|---|---|
| Unit Price with VAT: | 83,24050 € |

