


2203448 | |
|---|---|
DigiKey Part Number | 277-16271-ND |
Manufacturer | |
Manufacturer Product Number | 2203448 |
Description | HOUSING PLSTC BLK 5.71"LX1.85"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Black Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203448 Models |
Category | Height 4.921" (125.00mm) |
Mfr | Area (L x W) 10.6in² (68cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Housing | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.709" L x 1.850" W (145.00mm x 47.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,61000 € | 52,61 € |
| 10 | 36,52200 € | 365,22 € |
| Unit Price without VAT: | 52,61000 € |
|---|---|
| Unit Price with VAT: | 62,60590 € |

