


2203376 | |
|---|---|
DigiKey Part Number | 2203376-ND |
Manufacturer | |
Manufacturer Product Number | 2203376 |
Description | ELECTRONIC HOUSING SIDE PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, Side 5.709" L x 2.638" H (145.00mm x 67.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2203376 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | UCS Housing System | |
Size / Dimension | 5.709" L x 2.638" H (145.00mm x 67.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,41000 € | 44,10 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

