


2203372 | |
|---|---|
DigiKey Part Number | 2203372-ND |
Manufacturer | |
Manufacturer Product Number | 2203372 |
Description | ELECTRONIC HOUSING SIDE PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, Side 5.709" L x 1.850" H (145.00mm x 47.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203372 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | UCS Housing System | |
Size / Dimension | 5.709" L x 1.850" H (145.00mm x 47.00mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,08600 € | 20,43 € |
| 10 | 3,81900 € | 38,19 € |
| 30 | 3,43133 € | 102,94 € |
| 50 | 3,26460 € | 163,23 € |
| 100 | 3,05140 € | 305,14 € |
| 250 | 2,79072 € | 697,68 € |
| 500 | 2,60838 € | 1.304,19 € |
| 1.000 | 2,57965 € | 2.579,65 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

