Plastic, Polycarbonate Panel, Side 4.921" L x 1.850" H (125.00mm x 47.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polycarbonate Panel, Side 4.921" L x 1.850" H (125.00mm x 47.00mm) Gray
Universal Case System (UCS)

2203364

DigiKey Part Number
2203364-ND
Manufacturer
Manufacturer Product Number
2203364
Description
ELECTRONIC HOUSING SIDE PANEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel, Side 4.921" L x 1.850" H (125.00mm x 47.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2203364 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
UCS Housing System
Size / Dimension
4.921" L x 1.850" H (125.00mm x 47.00mm)
Color
Gray
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,93000 €3,93 €
53,36000 €16,80 €
103,14000 €31,40 €
302,82167 €84,65 €
502,68480 €134,24 €
1002,50930 €250,93 €
2502,29492 €573,73 €
5002,14498 €1.072,49 €
1.0002,07082 €2.070,82 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,67670 €