Plastic, Polycarbonate Panel, Side 3.425" L x 1.850" H (87.00mm x 47.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polycarbonate Panel, Side 3.425" L x 1.850" H (87.00mm x 47.00mm) Black
Universal Case System (UCS)

2203359

DigiKey Part Number
2203359-ND
Manufacturer
Manufacturer Product Number
2203359
Description
ELECTRONIC HOUSING SIDE PANEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel, Side 3.425" L x 1.850" H (87.00mm x 47.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2203359 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Side
Manufacturer
Phoenix Contact
For Use With/Related Products
UCS Housing System
Series
Size / Dimension
3.425" L x 1.850" H (87.00mm x 47.00mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, Polycarbonate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
202,19250 €43,85 €
Manufacturers Standard Package
Unit Price without VAT:2,19250 €
Unit Price with VAT:2,60908 €