


2203358 | |
|---|---|
DigiKey Part Number | 2203358-ND |
Manufacturer | |
Manufacturer Product Number | 2203358 |
Description | ELECTRONIC HOUSING SIDE PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, Side 3.425" L x 1.850" H (87.00mm x 47.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203358 Models |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products UCS Housing System |
Series | Size / Dimension 3.425" L x 1.850" H (87.00mm x 47.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,25850 € | 45,17 € |
| Unit Price without VAT: | 2,25850 € |
|---|---|
| Unit Price with VAT: | 2,68762 € |











