


2203353 | |
|---|---|
DigiKey Part Number | 2203353-ND |
Manufacturer | |
Manufacturer Product Number | 2203353 |
Description | ELECTRONIC HOUSING HALF SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel 7.677" L x 5.709" W (195.00mm x 145.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | UCS Housing System | |
Size / Dimension | 7.677" L x 5.709" W (195.00mm x 145.00mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,69100 € | 216,91 € |
| Unit Price without VAT: | 21,69100 € |
|---|---|
| Unit Price with VAT: | 25,81229 € |

