


2203352 | |
|---|---|
DigiKey Part Number | 2203352-ND |
Manufacturer | |
Manufacturer Product Number | 2203352 |
Description | ELECTRONIC HOUSING HALF SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel 5.709" L x 4.921" W (145.00mm x 125.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2203352 Models |
Category | Type Panel |
Manufacturer Phoenix Contact | For Use With/Related Products UCS Housing System |
Series | Size / Dimension 5.709" L x 4.921" W (145.00mm x 125.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,71200 € | 207,12 € |
| Unit Price without VAT: | 20,71200 € |
|---|---|
| Unit Price with VAT: | 24,64728 € |

