
2203194 | |
|---|---|
DigiKey Part Number | 277-2203194-ND |
Manufacturer | |
Manufacturer Product Number | 2203194 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2203194 Models |
Category | Voltage - IEC 300 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 8 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 2 | Features Push Button Actuated |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.429" (10.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2203192 | Phoenix Contact | 0 | 277-2203192-ND | 3,52700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,29760 € | 164,88 € |
| Unit Price without VAT: | 3,29760 € |
|---|---|
| Unit Price with VAT: | 3,92414 € |


