
2203191 | |
|---|---|
DigiKey Part Number | 2203191-ND |
Manufacturer | |
Manufacturer Product Number | 2203191 |
Description | HSG ABS GRAY 11.260"L X 14.252"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 14.252" L x 11.260" W (362.00mm x 286.00mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 14.252" L x 11.260" W (362.00mm x 286.00mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 160in² (1032cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 101,11000 € | 404,44 € |
| Unit Price without VAT: | 101,11000 € |
|---|---|
| Unit Price with VAT: | 120,32090 € |

