
2203183 | |
|---|---|
DigiKey Part Number | 2203183-ND |
Manufacturer | |
Manufacturer Product Number | 2203183 |
Description | HOUSING ABS GRAY 8.82"L X 6.18"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 8.819" L x 6.181" W (224.00mm x 157.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203183 Models |
Category | Height 1.575" (40.00mm) |
Mfr | Area (L x W) 54.5in² (352cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Housing | Ratings |
Size / Dimension 8.819" L x 6.181" W (224.00mm x 157.00mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 120,05500 € | 240,11 € |
| Unit Price without VAT: | 120,05500 € |
|---|---|
| Unit Price with VAT: | 142,86545 € |

