
2203174 | |
|---|---|
DigiKey Part Number | 2203174-ND |
Manufacturer | |
Manufacturer Product Number | 2203174 |
Description | HOUSING ABS GRAY 8.82"L X 6.18"W |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 8.819" L x 6.181" W (224.00mm x 157.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Housing | |
Size / Dimension | 8.819" L x 6.181" W (224.00mm x 157.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 54.5in² (352cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |

