
2203144 | |
|---|---|
DigiKey Part Number | 2203144-ND |
Manufacturer | |
Manufacturer Product Number | 2203144 |
Description | HOUSING ABS GRAY 9.96"L X 4.57"W |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Hand Held 9.961" L x 4.567" W (253.00mm x 116.00mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Housing | |
Size / Dimension | 9.961" L x 4.567" W (253.00mm x 116.00mm) | |
Height | 1.811" (46.00mm) | |
Area (L x W) | 45.5in² (293cm²) | |
Design | Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |

