
2203142 | |
|---|---|
DigiKey Part Number | 2203142-ND |
Manufacturer | |
Manufacturer Product Number | 2203142 |
Description | HOUSING ABS GRAY 9.96"L X 4.57"W |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Hand Held 9.961" L x 4.567" W (253.00mm x 116.00mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
Category | Height 1.811" (46.00mm) |
Mfr | Area (L x W) 45.5in² (293cm²) |
Series | Design Hand Held |
Packaging Bulk | Material |
Part Status Obsolete | Color Gray |
Container Type Housing | Ratings |
Size / Dimension 9.961" L x 4.567" W (253.00mm x 116.00mm) | Material Flammability Rating UL94 V-0 |

