
2203126 | |
|---|---|
DigiKey Part Number | 2203126-ND |
Manufacturer | |
Manufacturer Product Number | 2203126 |
Description | HOUSING ABS GRAY 5.91"L X 1.89"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Hand Held 5.906" L x 1.890" W (150.00mm x 48.00mm) X 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 5.906" L x 1.890" W (150.00mm x 48.00mm) | |
Height | 1.102" (28.00mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 € | 26,30 € |
| Unit Price without VAT: | 26,30000 € |
|---|---|
| Unit Price with VAT: | 31,29700 € |

