
2202996 | |
|---|---|
DigiKey Part Number | 277-2202996-ND |
Manufacturer | |
Manufacturer Product Number | 2202996 |
Description | FKDSO 2 5/ 3-L BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2202996 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2202905 | Phoenix Contact | 0 | 277-2202905-ND | 1,40240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,40240 € | 70,12 € |
| Unit Price without VAT: | 1,40240 € |
|---|---|
| Unit Price with VAT: | 1,66886 € |


