
2202663 | |
|---|---|
DigiKey Part Number | 2202663-ND |
Manufacturer | |
Manufacturer Product Number | 2202663 |
Description | COMPONENT HOUSING LOWER PART COL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.748" L x 1.480" W x 2.272" H (120.60mm x 37.60mm x 57.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | ME-IO Housing Systems | |
Size / Dimension | 4.748" L x 1.480" W x 2.272" H (120.60mm x 37.60mm x 57.70mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,12000 € | 14,12 € |
| 5 | 12,07000 € | 60,35 € |
| 10 | 11,28300 € | 112,83 € |
| 30 | 10,13767 € | 304,13 € |
| 50 | 9,64500 € | 482,25 € |
| 100 | 9,01500 € | 901,50 € |
| 250 | 8,70928 € | 2.177,32 € |
| Unit Price without VAT: | 14,12000 € |
|---|---|
| Unit Price with VAT: | 16,80280 € |

