
2202621 | |
|---|---|
DigiKey Part Number | 277-2202621-ND |
Manufacturer | |
Manufacturer Product Number | 2202621 |
Description | ME-IO 75 2 LB/FE 10U TBUS 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.748" L x 2.987" W x 2.531" H (120.60mm x 75.87mm x 64.30mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 4.748" L x 2.987" W x 2.531" H (120.60mm x 75.87mm x 64.30mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 17,06667 € | 51,20 € |
| Unit Price without VAT: | 17,06667 € |
|---|---|
| Unit Price with VAT: | 20,30934 € |

