
2202592 | |
|---|---|
DigiKey Part Number | 2202592-ND |
Manufacturer | |
Manufacturer Product Number | 2202592 |
Description | PLUG-IN CARD BLOCK |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 14 Pos, 1 Row To Card Edge Connector, 14 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 14 Pos, 1 Row | |
Convert To (Adapter End) | Card Edge Connector, 14 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-30 AWG | |
Base Product Number |

