5 Position Terminal Block Gray Plug Connection 25.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202549

DigiKey Part Number
277-2202549-ND
Manufacturer
Manufacturer Product Number
2202549
Description
TERM BLK 5POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Gray Plug Connection 25.5mm
Datasheet
 Datasheet
EDA/CAD Models
2202549 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
5
Number of Levels
1
Terminal - Width
25.5mm
Termination Style
-
Current - IEC
8 A
Voltage - IEC
125 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Gray
Length
1.437" (36.50mm)
Height (Max)
0.805" (20.45mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,48000 €15,48 €
Manufacturers Standard Package
Unit Price without VAT:15,48000 €
Unit Price with VAT:18,42120 €